
KNP100JR-52-0R1 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-52-0R1TR-ND - Tape & Reel (TR) 13-KNP100JR-52-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-52-0R1 |
Description | RES 0.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-52-0R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15100 € | 1,51 € |
| 25 | 0,12720 € | 3,18 € |
| 50 | 0,11220 € | 5,61 € |
| 100 | 0,09970 € | 9,97 € |
| 250 | 0,08592 € | 21,48 € |
| 500 | 0,07728 € | 38,64 € |
| 1.000 | 0,06992 € | 69,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06368 € | 127,36 € |
| 4.000 | 0,05837 € | 233,48 € |
| 6.000 | 0,05564 € | 333,84 € |
| 10.000 | 0,05256 € | 525,60 € |
| 14.000 | 0,05072 € | 710,08 € |
| 20.000 | 0,04892 € | 978,40 € |
| 24.000 | 0,04806 € | 1.153,44 € |
| 48.000 | 0,04510 € | 2.164,80 € |
| 50.000 | 0,04494 € | 2.247,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

