



CC0402KRX7R7BB104 | |
|---|---|
DigiKey Part Number | 311-1338-2-ND - Tape & Reel (TR) 311-1338-1-ND - Cut Tape (CT) 311-1338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX7R7BB104 |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX7R7BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 50 | 0,01440 € | 0,72 € |
| 100 | 0,01220 € | 1,22 € |
| 500 | 0,00864 € | 4,32 € |
| 1.000 | 0,00754 € | 7,54 € |
| 2.500 | 0,00637 € | 15,92 € |
| 5.000 | 0,00567 € | 28,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00510 € | 51,00 € |
| 20.000 | 0,00463 € | 92,60 € |
| 30.000 | 0,00439 € | 131,70 € |
| 50.000 | 0,00413 € | 206,50 € |
| 70.000 | 0,00398 € | 278,60 € |
| 100.000 | 0,00384 € | 384,00 € |
| 120.000 | 0,00377 € | 452,40 € |
| 240.000 | 0,00353 € | 847,20 € |
| 250.000 | 0,00352 € | 880,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

