
CC0402JRNPO9BN110 | |
|---|---|
DigiKey Part Number | 311-1015-2-ND - Tape & Reel (TR) 311-1015-1-ND - Cut Tape (CT) 311-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN110 |
Description | CAP CER 11PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO9BN110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01640 € | 1,64 € |
| 500 | 0,01174 € | 5,87 € |
| 1.000 | 0,01029 € | 10,29 € |
| 2.500 | 0,00878 € | 21,95 € |
| 5.000 | 0,00787 € | 39,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00713 € | 71,30 € |
| 20.000 | 0,00652 € | 130,40 € |
| 30.000 | 0,00643 € | 192,90 € |
| 50.000 | 0,00588 € | 294,00 € |
| 70.000 | 0,00568 € | 397,60 € |
| 100.000 | 0,00549 € | 549,00 € |
| 120.000 | 0,00540 € | 648,00 € |
| 240.000 | 0,00509 € | 1.221,60 € |
| 250.000 | 0,00508 € | 1.270,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

