
XP4P052AH | |
|---|---|
DigiKey Part Number | 5048-XP4P052AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP4P052AH |
Description | MOSFET P-CH 40V 17A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 17A (Tc) 2W (Ta), 25W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13614 € | 408,42 € |
| 6.000 | 0,12451 € | 747,06 € |
| 9.000 | 0,11859 € | 1.067,31 € |
| 15.000 | 0,11193 € | 1.678,95 € |
| 21.000 | 0,10798 € | 2.267,58 € |
| 30.000 | 0,10415 € | 3.124,50 € |
| 75.000 | 0,10155 € | 7.616,25 € |
| Unit Price without VAT: | 0,13614 € |
|---|---|
| Unit Price with VAT: | 0,16201 € |

