


XP3N5R0M | |
|---|---|
DigiKey Part Number | 5048-XP3N5R0MTR-ND - Tape & Reel (TR) 5048-XP3N5R0MCT-ND - Cut Tape (CT) 5048-XP3N5R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N5R0M |
Description | MOSFET N-CH 30V 17.4A 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 17.4A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 33.6 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3040 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,71800 € | 7,18 € |
| 100 | 0,47440 € | 47,44 € |
| 500 | 0,36996 € | 184,98 € |
| 1.000 | 0,33632 € | 336,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29359 € | 880,77 € |
| 6.000 | 0,27209 € | 1.632,54 € |
| 9.000 | 0,26113 € | 2.350,17 € |
| 15.000 | 0,25523 € | 3.828,45 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

