


XP3N035N | |
|---|---|
DigiKey Part Number | 5048-XP3N035NTR-ND - Tape & Reel (TR) 5048-XP3N035NCT-ND - Cut Tape (CT) 5048-XP3N035NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N035N |
Description | MOSFET N-CH 30V 4.5A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.5A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,09940 € | 9,94 € |
| 500 | 0,07340 € | 36,70 € |
| 1.000 | 0,06496 € | 64,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05421 € | 162,63 € |
| 6.000 | 0,04879 € | 292,74 € |
| 9.000 | 0,04602 € | 414,18 € |
| 15.000 | 0,04291 € | 643,65 € |
| 21.000 | 0,04106 € | 862,26 € |
| 30.000 | 0,03927 € | 1.178,10 € |
| 75.000 | 0,03533 € | 2.649,75 € |
| 150.000 | 0,03290 € | 4.935,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


