


XP3N028EN | |
|---|---|
DigiKey Part Number | 5048-XP3N028ENTR-ND - Tape & Reel (TR) 5048-XP3N028ENCT-ND - Cut Tape (CT) 5048-XP3N028ENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3N028EN |
Description | MOSFET N-CH 30V 5.4A SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 5.4A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1330 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 100 | 0,10230 € | 10,23 € |
| 500 | 0,07558 € | 37,79 € |
| 1.000 | 0,06692 € | 66,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05589 € | 167,67 € |
| 6.000 | 0,05032 € | 301,92 € |
| 9.000 | 0,04748 € | 427,32 € |
| 15.000 | 0,04429 € | 664,35 € |
| 21.000 | 0,04240 € | 890,40 € |
| 30.000 | 0,04056 € | 1.216,80 € |
| 75.000 | 0,03652 € | 2.739,00 € |
| 150.000 | 0,03403 € | 5.104,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

