
XP3700YT | |
|---|---|
DigiKey Part Number | 5048-XP3700YTTR-ND - Tape & Reel (TR) 5048-XP3700YTCT-ND - Cut Tape (CT) 5048-XP3700YTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3700YT |
Description | MOSFET N/P-CH 30V 8.7A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8.7A (Ta), 6.1A (Tc) 2.5W (Ta) Surface Mount PMPAK® 3 x 3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8.7A (Ta), 6.1A (Tc) | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 880pF @ 15V | |
Power - Max | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | PMPAK® 3 x 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 100 | 0,19590 € | 19,59 € |
| 500 | 0,14780 € | 73,90 € |
| 1.000 | 0,13227 € | 132,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11251 € | 337,53 € |
| 6.000 | 0,10256 € | 615,36 € |
| 9.000 | 0,09748 € | 877,32 € |
| 15.000 | 0,09178 € | 1.376,70 € |
| 21.000 | 0,08840 € | 1.856,40 € |
| 30.000 | 0,08511 € | 2.553,30 € |
| 75.000 | 0,08040 € | 6.030,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

