
XP3700MT | |
|---|---|
DigiKey Part Number | 5048-XP3700MTTR-ND - Tape & Reel (TR) 5048-XP3700MTCT-ND - Cut Tape (CT) 5048-XP3700MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XP3700MT |
Description | MOSFET N/P-CH 30V 11A PMPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 11A (Ta), 7.3A(Ta) 3.57W (Ta) Surface Mount 8-PMPAK (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO XSEMI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 11A (Ta), 7.3A(Ta) | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 11A, 10V, 45mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3nC @ 4.5V, 9.6nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 900pF @ 15V, 960pF @ 15V | |
Power - Max | 3.57W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerLDFN | |
Supplier Device Package | 8-PMPAK (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22380 € | 22,38 € |
| 500 | 0,16962 € | 84,81 € |
| 1.000 | 0,15214 € | 152,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12992 € | 389,76 € |
| 6.000 | 0,11872 € | 712,32 € |
| 9.000 | 0,11302 € | 1.017,18 € |
| 15.000 | 0,10660 € | 1.599,00 € |
| 21.000 | 0,10281 € | 2.159,01 € |
| 30.000 | 0,09912 € | 2.973,60 € |
| 75.000 | 0,09591 € | 7.193,25 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |





