XP2531GY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


YAGEO XSEMI
In Stock: 0
Unit Price: 0,09623 €
Datasheet
Mosfet Array 16V 3.5A (Ta), 2.5A (Ta) 1.14W (Ta) Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP2531GY

DigiKey Part Number
5048-XP2531GYTR-ND - Tape & Reel (TR)
5048-XP2531GYCT-ND - Cut Tape (CT)
5048-XP2531GYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP2531GY
Description
MOSFET N/P-CH 16V 3.5A SOT26
Customer Reference
Detailed Description
Mosfet Array 16V 3.5A (Ta), 2.5A (Ta) 1.14W (Ta) Surface Mount SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO XSEMI
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
16V
Current - Continuous Drain (Id) @ 25°C
3.5A (Ta), 2.5A (Ta)
Rds On (Max) @ Id, Vgs
58mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
585pF @ 10V
Power - Max
1.14W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes