



32208707 | |
|---|---|
DigiKey Part Number | 1759-32208707-ND |
Manufacturer | |
Manufacturer Product Number | 32208707 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | 0°C ~ 150°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 5 | 3,23400 € | 16,17 € |
| 10 | 3,09400 € | 30,94 € |
| 25 | 2,92760 € | 73,19 € |
| 50 | 2,81360 € | 140,68 € |
| 100 | 2,70930 € | 270,93 € |
| 500 | 2,49946 € | 1.249,73 € |
| 1.000 | 2,42129 € | 2.421,29 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


