RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32208594

DigiKey Part Number
1759-32208594TR-ND - Tape & Reel (TR)
1759-32208594CT-ND - Cut Tape (CT)
1759-32208594DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
32208594
Description
SENSOR RTD 100OHM 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 170°C
Termination
SMD (SMT) Tabs
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,78000 €1,78 €
51,58400 €7,92 €
101,51100 €15,11 €
251,42200 €35,55 €
501,36180 €68,09 €
1001,30670 €130,67 €
5001,19578 €597,89 €
1.0001,15449 €1.154,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0001,08190 €4.327,60 €
8.0001,05004 €8.400,32 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €