



32207733 | |
|---|---|
DigiKey Part Number | 1759-32207733-ND |
Manufacturer | |
Manufacturer Product Number | 32207733 |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 400°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 5 | 2,21800 € | 11,09 € |
| 10 | 2,11800 € | 21,18 € |
| 25 | 1,99920 € | 49,98 € |
| 50 | 1,91800 € | 95,90 € |
| 100 | 1,84340 € | 184,34 € |
| 500 | 1,69338 € | 846,69 € |
| 1.000 | 1,63755 € | 1.637,55 € |
| 5.000 | 1,52508 € | 7.625,40 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |



