



32207704 | |
|---|---|
DigiKey Part Number | 1759-1013-ND |
Manufacturer | |
Manufacturer Product Number | 32207704 |
Description | SENSOR RTD 1KOHM 0.3% 2SIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms RTD Platinum (Pt) ±0.3% 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 400°C | |
Termination | PC Pins | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,46600 € | 12,33 € |
| 10 | 2,35700 € | 23,57 € |
| 25 | 2,22520 € | 55,63 € |
| 50 | 2,13580 € | 106,79 € |
| 100 | 2,05380 € | 205,38 € |
| 500 | 1,88904 € | 944,52 € |
| 1.000 | 1,82765 € | 1.827,65 € |
| 5.000 | 1,70402 € | 8.520,10 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

