



32207590 | |
|---|---|
DigiKey Part Number | 1759-1006-2-ND - Tape & Reel (TR) 1759-1006-1-ND - Cut Tape (CT) 1759-1006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207590 |
Description | SENSOR RTD 100OHM 0.3% 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms RTD Platinum (Pt) ±0.3% 3850ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 5 | 1,69200 € | 8,46 € |
| 10 | 1,61300 € | 16,13 € |
| 25 | 1,51960 € | 37,99 € |
| 50 | 1,45580 € | 72,79 € |
| 100 | 1,39730 € | 139,73 € |
| 500 | 1,27962 € | 639,81 € |
| 1.000 | 1,23584 € | 1.235,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,15885 € | 4.635,40 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |






