RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C Radial
What is a Sensor?
Sensor Academy - Wire Connections for Pt RTD Sensors

32207502

DigiKey Part Number
1759-32207502-ND
Manufacturer
Manufacturer Product Number
32207502
Description
SENSOR RTD RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Yageo Nexensos
Series
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-196°C ~ 150°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
300 µA
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.368
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,43000 €6,43 €
55,79800 €28,99 €
105,56400 €55,64 €
255,28520 €132,13 €
505,09420 €254,71 €
1004,91920 €491,92 €
5004,56700 €2.283,50 €
1.0004,43573 €4.435,73 €
Manufacturers Standard Package
Unit Price without VAT:6,43000 €
Unit Price with VAT:7,65170 €