


30504002 | |
|---|---|
DigiKey Part Number | 1759-1045-ND |
Manufacturer | |
Manufacturer Product Number | 30504002 |
Description | SENSOR RTD 1000OHM RECTANGULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) ±3850ppm/°C Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -20°C ~ 110°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | ±3850ppm/°C | |
Current | 0.3 mA | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,24530 € | 1.924,53 € |
| Unit Price without VAT: | 19,24530 € |
|---|---|
| Unit Price with VAT: | 22,90191 € |

