MFR Recommended



MTI-8-0I-T | |
|---|---|
DigiKey Part Number | 1551-MTI-8-0I-T-ND |
Manufacturer | |
Manufacturer Product Number | MTI-8-0I-T |
Description | RTK GNSS/INS MODULE |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Xsens a Movella brand | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Magnetometer, 9 Axis | |
Output Type | I2C, SPI, UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SMD Module | |
Supplier Device Package | Module | |
Mounting Type | Surface Mount |



