MTI-2-0I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Xsens a Movella brand
In Stock: 86
Unit Price: 5.662,45000 €
Datasheet
MTI-x-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTI-x-T
A fleet of Autonomous Trucks at Jebel Ali port using Xsens MTi for Accurate 3D Positioning

MTI-2-0I

DigiKey Part Number
1551-MTI-2-0I-ND
Manufacturer
Manufacturer Product Number
MTI-2-0I
Description
IMU ACCEL/GYRO/MAG I2C/SPI
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, SPI, UART Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Xsens a Movella brand
Series
Packaging
Tray
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Output Type
I2C, SPI, UART
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SMD Module
Supplier Device Package
Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes