
ACM12US24 | |
---|---|
DigiKey Part Number | 1470-4401-ND |
Manufacturer | |
Manufacturer Product Number | ACM12US24 |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ACM12US24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | -5°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.99" L x 1.19" W x 1.90" H (75.9mm x 30.2mm x 48.3mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 60601-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 11,92820 € | 11.928,20 € |
Unit Price without VAT: | 11,92820 € |
---|---|
Unit Price with VAT: | 14,19456 € |