


9774015360R | |
|---|---|
DigiKey Part Number | 732-9774015360RTR-ND - Tape & Reel (TR) 732-9774015360RCT-ND - Cut Tape (CT) 732-9774015360RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774015360R |
Description | ROUND STANDOFF M3 STEEL 1.50MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774015360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.165" (4.20mm) | |
Diameter - Outside | 0.236" (6.00mm) | |
Between Board Height | 0.059" (1.50mm) | |
Length - Overall | 0.059" (1.50mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 25 | 1,36760 € | 34,19 € |
| 50 | 1,26140 € | 63,07 € |
| 100 | 1,15510 € | 115,51 € |
| 500 | 1,03184 € | 515,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,88469 € | 1.061,63 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |










