9.5 µH Unshielded Toroidal Inductor 15 A 6mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750343811

DigiKey Part Number
732-13946-ND
Manufacturer
Manufacturer Product Number
750343811
Description
FIXED IND 9.5UH 15A 6 MOHM TH
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.5 µH Unshielded Toroidal Inductor 15 A 6mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
750343811 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
15A
Shielding
Unshielded
DC Resistance (DCR)
6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
-
Size / Dimension
1.654" Dia x 1.060" W (42.00mm x 27.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,32000 €19,32 €
517,77400 €88,87 €
1015,45600 €154,56 €
1813,13278 €236,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,32000 €
Unit Price with VAT:22,99080 €