350µH Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
350µH Pulse Transformer 1:1 Surface Mount
Single Pair Ethernet from Würth Elektronik eiSos
WEbinar Powered by Digi-Key: Single Pair Ethernet

74930000

DigiKey Part Number
732-74930000TR-ND - Tape & Reel (TR)
732-74930000CT-ND - Cut Tape (CT)
732-74930000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74930000
Description
XFRMR 1:1 350UH SUPER TINY SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
74930000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
-
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.127" W (4.70mm x 3.22mm)
Height - Seated (Max)
0.114" (2.90mm)
Operating Temperature
-40°C ~ 105°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,10000 €1,10 €
101,06900 €10,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,87343 €1.746,86 €
Manufacturers Standard Package
Unit Price without VAT:1,10000 €
Unit Price with VAT:1,30900 €