
749020111A | |
|---|---|
DigiKey Part Number | 732-14052-2-ND - Tape & Reel (TR) 732-14052-1-ND - Cut Tape (CT) 732-14052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749020111A |
Description | WE-LAN 10/100/1000 BASE-T SMT TR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1000 Base-T Pulse Transformer 1:1 |
Datasheet | Datasheet |
EDA/CAD Models | 749020111A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Size / Dimension | 0.650" L x 0.354" W (16.50mm x 9.00mm) | |
Height - Seated (Max) | 0.093" (2.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,39000 € | 3,39 € |
| 10 | 3,18500 € | 31,85 € |
| 100 | 3,01250 € | 301,25 € |
| 500 | 2,93078 € | 1.465,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,66197 € | 3.992,96 € |
| 3.000 | 2,55246 € | 7.657,38 € |
| Unit Price without VAT: | 3,39000 € |
|---|---|
| Unit Price with VAT: | 4,03410 € |











