



74479276222C | |
|---|---|
DigiKey Part Number | 732-9716-2-ND - Tape & Reel (TR) 732-9716-1-ND - Cut Tape (CT) 732-9716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74479276222C |
Description | FIXED IND 2.2UH 1.6A 135 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 1.6 A 135mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479276222C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 50 | 0,76300 € | 38,15 € |
| 100 | 0,67310 € | 67,31 € |
| 1.000 | 0,59256 € | 592,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41517 € | 1.245,51 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


