
7443844020047 | |
|---|---|
DigiKey Part Number | 732-7443844020047TR-ND - Tape & Reel (TR) 732-7443844020047CT-ND - Cut Tape (CT) 732-7443844020047DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443844020047 |
Description | MOLDED POWER INDUCTOR, SMT, 4.7 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.2 A 46.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443844020047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.4mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.161" W (4.10mm x 4.10mm) | |
Height - Seated (Max) | 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,55500 € | 15,55 € |
| 50 | 1,42520 € | 71,26 € |
| 100 | 1,30420 € | 130,42 € |
| 500 | 1,17464 € | 587,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,99498 € | 994,98 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

