



74404024022 | |
|---|---|
DigiKey Part Number | 732-5436-2-ND - Tape & Reel (TR) 732-5436-1-ND - Cut Tape (CT) 732-5436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404024022 |
Description | FIXED IND 2.2UH 1.65A 80 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Semi-Shielded Drum Core, Wirewound Inductor 1.65 A 80mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404024022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 83MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 50 | 0,83840 € | 41,92 € |
| 250 | 0,77668 € | 194,17 € |
| 500 | 0,69618 € | 348,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51758 € | 1.035,16 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |


