
2611149024011 | |
|---|---|
DigiKey Part Number | 732-2611149024011-ND |
Manufacturer | |
Manufacturer Product Number | 2611149024011 |
Description | PROTEUS-III SPI BLUETOOTH 5.1 FA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Proteus-III-SPI Proteus-III-SPI Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; Bluetooth® 5.x (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | PCB Trace Antenna(s) On-Board | |
Utilized IC / Part | Proteus-III-SPI | |
Note | - | |
RF Type | Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,00000 € | 26,00 € |
| 3 | 23,94667 € | 71,84 € |
| 5 | 23,54800 € | 117,74 € |
| Unit Price without VAT: | 26,00000 € |
|---|---|
| Unit Price with VAT: | 30,94000 € |

