
2501000201291 | |
|---|---|
DigiKey Part Number | 732-2501000201291-ND |
Manufacturer | |
Manufacturer Product Number | 2501000201291 |
Description | SENSOR FEATHERWING |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2511020213301, 2521020222501, 2523020210001, 2533020201601 Accelerometer, Humidity, Pressure, Temperature Sensor Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Platform | Feather | |
Type | Sensor | |
Function | Accelerometer, Humidity, Pressure, Temperature | |
Utilized IC / Part | 2511020213301, 2521020222501, 2523020210001, 2533020201601 | |
Contents | Board(s) | |
Suggested Programming Environment | Arduino, C, C++, Visual Studio | |
Interconnect System | Feather, Qwiic | |
Note | - | |
Primary Attributes | (±2/±4/±8/±16)g, (0 ~ 100)% RH, (26 ~ 126)kPa, (-40 ~ 125)°C | |
Secondary Attributes | I2C/SPI Interface(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,74000 € | 41,74 € |
| Unit Price without VAT: | 41,74000 € |
|---|---|
| Unit Price with VAT: | 49,67060 € |





