
9006060000 | |
|---|---|
DigiKey Part Number | 281-3084-ND |
Manufacturer | |
Manufacturer Product Number | 9006060000 |
Description | SCREWDRIVER SLOTTED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slotted Screwdriver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | - | |
Length - Blade | - | |
Length - Overall | - | |
Features | Ergonomic, Includes Cutter | |
Weight | 0.044 lb (19.96 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,93000 € | 31,93 € |
| 5 | 29,59200 € | 147,96 € |
| 10 | 28,64000 € | 286,40 € |
| 25 | 27,42920 € | 685,73 € |
| Unit Price without VAT: | 31,93000 € |
|---|---|
| Unit Price with VAT: | 37,99670 € |





