
1123370000 | |
|---|---|
DigiKey Part Number | 1123370000-ND |
Manufacturer | |
Manufacturer Product Number | 1123370000 |
Description | TRZ 24VDC 1CO EMPTY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
For Use With/Related Products | TERMSERIES |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 10 | 7,26100 € | 72,61 € |
| 25 | 6,80520 € | 170,13 € |
| 50 | 6,48040 € | 324,02 € |
| 100 | 6,17100 € | 617,10 € |
| 250 | 5,78484 € | 1.446,21 € |
| 500 | 5,50892 € | 2.754,46 € |
| 1.000 | 5,24632 € | 5.246,32 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |

