
752-9813 | |
|---|---|
DigiKey Part Number | 2946-752-9813-ND |
Manufacturer | |
Manufacturer Product Number | 752-9813 |
Description | EDGE COMPUTER 32GB RAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i7-1185G7E 4.4GHz, 4 Core SSD, 256GB DDR4 SODIMM (32GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i7-1185G7E 4.4GHz, 4 Core | |
Storage | SSD, 256GB | |
Memory | DDR4 SODIMM (32GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP40 | |
Operating System | Linux | |
Approval Agency | UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.495,84000 € | 5.495,84 € |
| Unit Price without VAT: | 5.495,84000 € |
|---|---|
| Unit Price with VAT: | 6.540,04960 € |



