
VJP20-84J001U | |
|---|---|
DigiKey Part Number | 1670-VJP20-84J001U-ND |
Manufacturer | |
Manufacturer Product Number | VJP20-84J001U |
Description | VIBRATION ERM MTR 6.5K RPM 7.6G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Brushed DC Motor Vibration, ERM (Haptic) 6500 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | Brushed | |
Voltage - Rated | 3VDC | |
RPM | 6500 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.465" (11.80mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -10°C ~ 65°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 5 | 2,72200 € | 13,61 € |
| 10 | 2,62500 € | 26,25 € |
| 25 | 2,50160 € | 62,54 € |
| 50 | 2,41200 € | 120,60 € |
| 100 | 2,32580 € | 232,58 € |
| 250 | 2,21660 € | 554,15 € |
| 500 | 2,13742 € | 1.068,71 € |
| 1.000 | 2,06109 € | 2.061,09 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |











