5.6 kOhms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.6 kOhms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC500005601FAC000

PAC500005601FAC000

DigiKey Part Number
749-PAC500005601FAC000CT-ND - Cut Tape (CT)
749-PAC500005601FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC500005601FAC000
Description
RES 5.6K OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.295" Dia x 1.024" L (7.50mm x 26.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.169
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,99000 €1,99 €
101,32000 €13,20 €
251,13920 €28,48 €
501,02600 €51,30 €
1000,92980 €92,98 €
2500,82420 €206,05 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,75816 €379,08 €
1.0000,70205 €702,05 €
1.5000,67323 €1.009,85 €
2.5000,64063 €1.601,58 €
3.5000,62121 €2.174,24 €
5.0000,60223 €3.011,15 €
6.0000,59312 €3.558,72 €
12.0000,56189 €6.742,68 €
12.5000,56184 €7.023,00 €
Manufacturers Standard Package
Unit Price without VAT:1,99000 €
Unit Price with VAT:2,36810 €