3.6 kOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.6 kOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC03 Series

PAC300003601FAC000

DigiKey Part Number
749-PAC300003601FAC000CT-ND - Cut Tape (CT)
749-PAC300003601FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC300003601FAC000
Description
RES 3.6K OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.6 kOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.337
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,58000 €1,58 €
101,04600 €10,46 €
250,90080 €22,52 €
500,80960 €40,48 €
1000,73180 €73,18 €
2500,64664 €161,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,59334 €296,67 €
1.0000,54807 €548,07 €
1.5000,52483 €787,25 €
2.5000,49852 €1.246,30 €
3.5000,48284 €1.689,94 €
5.0000,46753 €2.337,65 €
6.0000,46018 €2.761,08 €
12.0000,43498 €5.219,76 €
12.5000,43361 €5.420,12 €
Manufacturers Standard Package
Unit Price without VAT:1,58000 €
Unit Price with VAT:1,88020 €