1.2 kOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.2 kOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
PAC03 Series

PAC300001201FAC000

DigiKey Part Number
749-PAC300001201FAC000CT-ND - Cut Tape (CT)
749-PAC300001201FAC000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC300001201FAC000
Description
RES 1.2K OHM 3W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.650" L (5.50mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,79000 €7,90 €
250,67840 €16,96 €
500,60800 €30,40 €
1000,54810 €54,81 €
2500,48252 €120,63 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,44142 €220,71 €
1.0000,40653 €406,53 €
1.5000,38859 €582,88 €
2.5000,36832 €920,80 €
3.5000,35623 €1.246,81 €
5.0000,34442 €1.722,10 €
6.0000,33876 €2.032,56 €
12.0000,31932 €3.831,84 €
12.5000,31827 €3.978,38 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,43990 €