PAC01 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC100005609FA1000

DigiKey Part Number
749-PAC100005609FA1000CT-ND - Cut Tape (CT)
749-PAC100005609FA1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC100005609FA1000
Description
RES 56 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,68500 €6,85 €
250,58760 €14,69 €
500,52580 €26,29 €
1000,47330 €47,33 €
2500,41588 €103,97 €
5000,37988 €189,94 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,34931 €349,31 €
2.0000,32334 €646,68 €
3.0000,31000 €930,00 €
5.0000,29490 €1.474,50 €
7.0000,28591 €2.001,37 €
10.0000,27713 €2.771,30 €
12.0000,27291 €3.274,92 €
24.0000,25845 €6.202,80 €
25.0000,25767 €6.441,75 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €