56 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC100005609FA1000

DigiKey Part Number
749-PAC100005609FA1000CT-ND - Cut Tape (CT)
749-PAC100005609FA1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC100005609FA1000
Description
RES 56 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 442
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,68400 €6,84 €
250,58640 €14,66 €
500,52500 €26,25 €
1000,47250 €47,25 €
2500,41512 €103,78 €
5000,37922 €189,61 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,34870 €348,70 €
2.0000,32278 €645,56 €
3.0000,30946 €928,38 €
5.0000,29439 €1.471,95 €
7.0000,28541 €1.997,87 €
10.0000,27664 €2.766,40 €
12.0000,27243 €3.269,16 €
24.0000,25800 €6.192,00 €
25.0000,25722 €6.430,50 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €