



MMU01020C3309FB300 | |
|---|---|
DigiKey Part Number | 749-1406-2-ND - Tape & Reel (TR) 749-1406-1-ND - Cut Tape (CT) 749-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C3309FB300 |
Description | RES 33 OHM 1% 0.3W MELF 0102 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C3309FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15800 € | 1,58 € |
| 25 | 0,13320 € | 3,33 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,10460 € | 10,46 € |
| 250 | 0,09024 € | 22,56 € |
| 500 | 0,08122 € | 40,61 € |
| 1.000 | 0,07353 € | 73,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06364 € | 190,92 € |
| 6.000 | 0,05860 € | 351,60 € |
| 9.000 | 0,05600 € | 504,00 € |
| 15.000 | 0,05307 € | 796,05 € |
| 21.000 | 0,05132 € | 1.077,72 € |
| 30.000 | 0,04961 € | 1.488,30 € |
| 36.000 | 0,04879 € | 1.756,44 € |
| 72.000 | 0,04598 € | 3.310,56 € |
| 75.000 | 0,04583 € | 3.437,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

