820 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB0207MC8203FB200

DigiKey Part Number
MMB-820KCTR-ND - Tape & Reel (TR)
MMB-820KCCT-ND - Cut Tape (CT)
MMB-820KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207MC8203FB200
Description
RES SMD 820K OHM 1% 1W MELF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB0207MC8203FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.195
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,35900 €3,59 €
250,30520 €7,63 €
500,27160 €13,58 €
1000,24310 €24,31 €
2500,21176 €52,94 €
5000,19214 €96,07 €
1.0000,17546 €175,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,16129 €322,58 €
4.0000,14924 €596,96 €
6.0000,14305 €858,30 €
10.0000,13606 €1.360,60 €
14.0000,13189 €1.846,46 €
20.0000,12781 €2.556,20 €
24.0000,12586 €3.020,64 €
48.0000,11916 €5.719,68 €
50.0000,11879 €5.939,50 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €