



MMB0207MC1204FB200 | |
|---|---|
DigiKey Part Number | MMB-1.2MCTR-ND - Tape & Reel (TR) MMB-1.2MCCT-ND - Cut Tape (CT) MMB-1.2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207MC1204FB200 |
Description | RES SMD 1.2M OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB0207MC1204FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,36200 € | 3,62 € |
| 25 | 0,30800 € | 7,70 € |
| 50 | 0,27400 € | 13,70 € |
| 100 | 0,24520 € | 24,52 € |
| 250 | 0,21356 € | 53,39 € |
| 500 | 0,19380 € | 96,90 € |
| 1.000 | 0,17697 € | 176,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16268 € | 325,36 € |
| 4.000 | 0,15053 € | 602,12 € |
| 6.000 | 0,14429 € | 865,74 € |
| 10.000 | 0,13723 € | 1.372,30 € |
| 14.000 | 0,13303 € | 1.862,42 € |
| 20.000 | 0,12892 € | 2.578,40 € |
| 24.000 | 0,12695 € | 3.046,80 € |
| 48.000 | 0,12019 € | 5.769,12 € |
| 50.000 | 0,11982 € | 5.991,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

