



MMB0207MC1004FB200 | |
|---|---|
DigiKey Part Number | MMB-1.0MCTR-ND - Tape & Reel (TR) MMB-1.0MCCT-ND - Cut Tape (CT) MMB-1.0MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207MC1004FB200 |
Description | RES SMD 1M OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB0207MC1004FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,20720 € | 10,36 € |
| 100 | 0,18500 € | 18,50 € |
| 250 | 0,16052 € | 40,13 € |
| 500 | 0,14528 € | 72,64 € |
| 1.000 | 0,13229 € | 132,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12126 € | 242,52 € |
| 4.000 | 0,11188 € | 447,52 € |
| 6.000 | 0,10706 € | 642,36 € |
| 10.000 | 0,10161 € | 1.016,10 € |
| 14.000 | 0,09837 € | 1.377,18 € |
| 20.000 | 0,09519 € | 1.903,80 € |
| 24.000 | 0,09367 € | 2.248,08 € |
| 48.000 | 0,08845 € | 4.245,60 € |
| 50.000 | 0,08817 € | 4.408,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

