



MMB02070C9107FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C9107FB200TR-ND - Tape & Reel (TR) 749-MMB02070C9107FB200CT-ND - Cut Tape (CT) 749-MMB02070C9107FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C9107FB200 |
Description | RES 0.91 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C9107FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18760 € | 4,69 € |
| 50 | 0,17720 € | 8,86 € |
| 100 | 0,16750 € | 16,75 € |
| 250 | 0,15580 € | 38,95 € |
| 500 | 0,14782 € | 73,91 € |
| 1.000 | 0,14058 € | 140,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14347 € | 286,94 € |
| 4.000 | 0,13727 € | 549,08 € |
| 6.000 | 0,13397 € | 803,82 € |
| 10.000 | 0,13015 € | 1.301,50 € |
| 14.000 | 0,12782 € | 1.789,48 € |
| 20.000 | 0,12550 € | 2.510,00 € |
| 24.000 | 0,12438 € | 2.985,12 € |
| 48.000 | 0,12045 € | 5.781,60 € |
| 50.000 | 0,12024 € | 6.012,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

