



MMA0204MC2204FB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204MC2204FB300TR-ND - Tape & Reel (TR) 749-MMA0204MC2204FB300CT-ND - Cut Tape (CT) 749-MMA0204MC2204FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204MC2204FB300 |
Description | RES SMD 2.2M OHM 1% 0.4W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA0204MC2204FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09950 € | 9,95 € |
| 250 | 0,08572 € | 21,43 € |
| 500 | 0,07710 € | 38,55 € |
| 1.000 | 0,06978 € | 69,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06034 € | 181,02 € |
| 6.000 | 0,05553 € | 333,18 € |
| 9.000 | 0,05305 € | 477,45 € |
| 15.000 | 0,05025 € | 753,75 € |
| 21.000 | 0,04858 € | 1.020,18 € |
| 30.000 | 0,04695 € | 1.408,50 € |
| 36.000 | 0,04617 € | 1.662,12 € |
| 72.000 | 0,04349 € | 3.131,28 € |
| 75.000 | 0,04335 € | 3.251,25 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

