



MMA02040C8208FB300 | |
|---|---|
DigiKey Part Number | 749-1452-2-ND - Tape & Reel (TR) 749-1452-1-ND - Cut Tape (CT) 749-1452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040C8208FB300 |
Description | RES 8.2 OHM 1% 2/5W MELF 0204 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040C8208FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10280 € | 2,57 € |
| 50 | 0,09080 € | 4,54 € |
| 100 | 0,08050 € | 8,05 € |
| 250 | 0,06920 € | 17,30 € |
| 500 | 0,06210 € | 31,05 € |
| 1.000 | 0,05607 € | 56,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04832 € | 144,96 € |
| 6.000 | 0,04436 € | 266,16 € |
| 9.000 | 0,04233 € | 380,97 € |
| 15.000 | 0,04003 € | 600,45 € |
| 21.000 | 0,03866 € | 811,86 € |
| 30.000 | 0,03732 € | 1.119,60 € |
| 36.000 | 0,03668 € | 1.320,48 € |
| 72.000 | 0,03447 € | 2.481,84 € |
| 75.000 | 0,03436 € | 2.577,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


