
MFU0603FF03500P100 | |
|---|---|
DigiKey Part Number | MFU06033.50TR-ND - Tape & Reel (TR) MFU06033.50CT-ND - Cut Tape (CT) MFU06033.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF03500P100 |
Description | FUSE BOARD MOUNT 3.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF03500P100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0308 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.023 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,17540 € | 8,77 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,14552 € | 36,38 € |
| 500 | 0,13424 € | 67,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12380 € | 123,80 € |
| 2.000 | 0,11415 € | 228,30 € |
| 3.000 | 0,10883 € | 326,49 € |
| 5.000 | 0,10246 € | 512,30 € |
| 7.000 | 0,09846 € | 689,22 € |
| 10.000 | 0,09437 € | 943,70 € |
| 25.000 | 0,08531 € | 2.132,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

