
MFU0603FF01500P500 | |
|---|---|
DigiKey Part Number | 749-MFU0603FF01500P500TR-ND - Tape & Reel (TR) 749-MFU0603FF01500P500CT-ND - Cut Tape (CT) 749-MFU0603FF01500P500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01500P500 |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF01500P500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0059 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) | |
DC Cold Resistance | 0.079 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19600 € | 0,98 € |
| 10 | 0,18200 € | 1,82 € |
| 50 | 0,15080 € | 7,54 € |
| 100 | 0,13910 € | 13,91 € |
| 250 | 0,12508 € | 31,27 € |
| 500 | 0,11542 € | 57,71 € |
| 1.000 | 0,10645 € | 106,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08812 € | 440,60 € |
| 10.000 | 0,08116 € | 811,60 € |
| 15.000 | 0,07733 € | 1.159,95 € |
| 25.000 | 0,07273 € | 1.818,25 € |
| 35.000 | 0,07225 € | 2.528,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |


