
MFU0402FF02000E500 | |
|---|---|
DigiKey Part Number | 749-MFU0402FF02000E500TR-ND - Tape & Reel (TR) 749-MFU0402FF02000E500CT-ND - Cut Tape (CT) 749-MFU0402FF02000E500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0402FF02000E500 |
Description | FUSE BOARD MOUNT 2A 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0402FF02000E500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0101 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm) | |
DC Cold Resistance | 0.044 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,19960 € | 9,98 € |
| 100 | 0,18420 € | 18,42 € |
| 250 | 0,16560 € | 41,40 € |
| 500 | 0,15280 € | 76,40 € |
| 1.000 | 0,14091 € | 140,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11661 € | 583,05 € |
| 10.000 | 0,10738 € | 1.073,80 € |
| 15.000 | 0,10230 € | 1.534,50 € |
| 25.000 | 0,09837 € | 2.459,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

