1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFU0402FF01500E100

DigiKey Part Number
MFU04021.50TR-ND - Tape & Reel (TR)
MFU04021.50CT-ND - Cut Tape (CT)
MFU04021.50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MFU0402FF01500E100
Description
FUSE BOARD MOUNT 1.5A 32VDC 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MFU0402FF01500E100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0059
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm)
DC Cold Resistance
0.074 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.732
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
50,33000 €1,65 €
100,30500 €3,05 €
500,25260 €12,63 €
1000,23300 €23,30 €
2500,20952 €52,38 €
5000,19326 €96,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17823 €178,23 €
2.0000,16430 €328,60 €
3.0000,15663 €469,89 €
5.0000,14744 €737,20 €
7.0000,14166 €991,62 €
10.0000,13575 €1.357,50 €
25.0000,12737 €3.184,25 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €