
MFU0402FF00500E100 | |
|---|---|
DigiKey Part Number | MFU0402.50TR-ND - Tape & Reel (TR) MFU0402.50CT-ND - Cut Tape (CT) MFU0402.50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0402FF00500E100 |
Description | FUSE BOARD MNT 500MA 32VDC 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0402FF00500E100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 9.0E-4 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.040" L x 0.020" W x 0.013" H (1.00mm x 0.50mm x 0.32mm) | |
DC Cold Resistance | 0.56 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31600 € | 1,58 € |
| 10 | 0,29000 € | 2,90 € |
| 50 | 0,24100 € | 12,05 € |
| 100 | 0,22230 € | 22,23 € |
| 250 | 0,19988 € | 49,97 € |
| 500 | 0,18438 € | 92,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17004 € | 170,04 € |
| 2.000 | 0,15676 € | 313,52 € |
| 3.000 | 0,14944 € | 448,32 € |
| 5.000 | 0,14067 € | 703,35 € |
| 7.000 | 0,13516 € | 946,12 € |
| 10.000 | 0,12953 € | 1.295,30 € |
| 25.000 | 0,12095 € | 3.023,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

